Microsemi APTGT600A60G technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Collector Current | 700A |
| Mount | Screw |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT600A60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
