Microsemi APTM100A23STG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 36A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 121ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100A23STG to view detailed technical specifications.
No datasheet is available for this part.