Microsemi APTM100H40FT3G technical specifications.
| Continuous Drain Current (ID) | 21A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 4 |
| Power Dissipation | 390W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100H40FT3G to view detailed technical specifications.
No datasheet is available for this part.