The APTM100H80FT1G is a 4 N-Channel FET from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 208W and is RoHS compliant. The device features an input capacitance of 3.876nF and a maximum Rds on of 960mR.
Microsemi APTM100H80FT1G technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 1kV |
| FET Type | 4 N-Channel |
| Input Capacitance | 3.876nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 960mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100H80FT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.