Microsemi APTM100UM60FAG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 129A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 31.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.272kW |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100UM60FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.