Microsemi APTM10DAM05TG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 278A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 135ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 20nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 780W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 280ns |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM10DAM05TG to view detailed technical specifications.
No datasheet is available for this part.