Microsemi APTM10TDUM19PG technical specifications.
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 6 N-Channel |
| Input Capacitance | 5.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM10TDUM19PG to view detailed technical specifications.
No datasheet is available for this part.