The APTM20AM05FTG is a 2 N-Channel FET with a maximum drain to source voltage of 200V and a continuous drain current of 333A. It has a maximum power dissipation of 1.25kW and an input capacitance of 40.8nF. The device is RoHS compliant and is designed for chassis mount applications. It operates over a temperature range of -40°C to 150°C.
Microsemi APTM20AM05FTG technical specifications.
| Continuous Drain Current (ID) | 333A |
| Drain to Source Voltage (Vdss) | 200V |
| FET Type | 2 N-Channel |
| Input Capacitance | 40.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20AM05FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.