Microsemi APTM20DAM10TG technical specifications.
| Continuous Drain Current (ID) | 175A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 13.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 694W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20DAM10TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.