The APTM20DHM20TG is a 2 N-Channel FET from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum drain to source voltage of 200V and a continuous drain current of 89A. The device is rated for a maximum power dissipation of 357W and is RoHS compliant. It is packaged in bulk and is designed for chassis mount applications.
Microsemi APTM20DHM20TG technical specifications.
| Continuous Drain Current (ID) | 89A |
| Drain to Source Voltage (Vdss) | 200V |
| FET Type | 2 N-Channel |
| Input Capacitance | 6.85nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 357W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20DHM20TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.