The APTM20DUM05G is a power MOSFET module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 317A and a gate to source voltage of 30V. The module is packaged in a bulk package and is RoHS compliant. The device has a fall time of 99ns, turn-off delay time of 81ns, and turn-on delay time of 28ns.
Microsemi APTM20DUM05G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 317A |
| Fall Time | 99ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 81ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20DUM05G to view detailed technical specifications.
No datasheet is available for this part.