The APTM20DUM08TG is a power MOSFET module from Microsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 208A and a gate to source voltage of 30V. The module is screw mount and RoHS compliant, but not radiation hardened. It has a fall time of 116ns, turn-off delay time of 88ns, and turn-on delay time of 32ns.
Microsemi APTM20DUM08TG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 208A |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20DUM08TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.