Microsemi APTM20TAM16FPG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 104A |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 6 |
| Packaging | Bulk |
| Power Dissipation | 390W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20TAM16FPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.