Microsemi APTM20UM03FAG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 580A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 43.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.27kW |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20UM03FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.