Microsemi APTM20UM05SG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 317A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 27.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.136kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20UM05SG to view detailed technical specifications.
No datasheet is available for this part.