The APTM50AM25FTG is a 2 N-Channel FET from Microsemi with a maximum drain to source voltage of 500V and a continuous drain current of 149A. It has a maximum power dissipation of 1.25kW and an on-resistance of 25mR. The device is packaged in bulk and is suitable for chassis mount applications. The APTM50AM25FTG operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Microsemi APTM50AM25FTG technical specifications.
| Continuous Drain Current (ID) | 149A |
| Drain to Source Voltage (Vdss) | 500V |
| FET Type | 2 N-Channel |
| Input Capacitance | 29.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50AM25FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.