Microsemi APTM50AM38STG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 90A |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50AM38STG to view detailed technical specifications.
No datasheet is available for this part.