The APTM50DAM17G is a power MOSFET module from Microsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.25kW and a continuous drain current of 180A. The module is packaged in a bulk package and is RoHS compliant. It has an input capacitance of 28nF and a gate to source voltage of 30V. The device's fall time is 93ns, turn-off delay time is 75ns, and turn-on delay time is 21ns.
Microsemi APTM50DAM17G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 28nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DAM17G to view detailed technical specifications.
No datasheet is available for this part.