The APTM50DAM19G is a 500V power MOSFET module from Microsemi, featuring a continuous drain current of 163A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module is designed for chassis mount applications and has a maximum power dissipation of 1.136kW. It is RoHS compliant and has a maximum Rds on resistance of 22.5mR.
Microsemi APTM50DAM19G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 163A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 22.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.136kW |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 22.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DAM19G to view detailed technical specifications.
No datasheet is available for this part.