Microsemi APTM50DHM65T3G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 50ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 10.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 78mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DHM65T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.