The APTM50DSK10T3G is a 2 N-Channel FET module from Microsemi, featuring a maximum drain to source voltage of 500V and continuous drain current of 37A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module is designed for chassis mount with screw packaging and is RoHS compliant.
Microsemi APTM50DSK10T3G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 52ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.367nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 73ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DSK10T3G to view detailed technical specifications.
No datasheet is available for this part.