The APTM50DUM19G is a 2 N-Channel FET with a maximum drain to source voltage of 500V and a continuous drain current of 163A. It has a maximum power dissipation of 1.136kW and an input capacitance of 22.4nF. The device is packaged in bulk and is RoHS compliant. It operates over a temperature range of -40°C to 150°C.
Microsemi APTM50DUM19G technical specifications.
| Continuous Drain Current (ID) | 163A |
| Drain to Source Voltage (Vdss) | 500V |
| FET Type | 2 N-Channel |
| Input Capacitance | 22.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.136kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 22.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DUM19G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.