The APTM50DUM25TG is a 2 N-Channel FET from Microsemi, rated for 500V drain to source voltage and 149A continuous drain current. It features a maximum Rds on resistance of 25mR and a maximum power dissipation of 1.25kW. The device is designed for chassis mount applications and operates over a temperature range of -40°C to 150°C. The APTM50DUM25TG is compliant with RoHS regulations.
Microsemi APTM50DUM25TG technical specifications.
| Continuous Drain Current (ID) | 149A |
| Drain to Source Voltage (Vdss) | 500V |
| FET Type | 2 N-Channel |
| Input Capacitance | 29.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DUM25TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.