The APTM50DUM35TG is a 2 N-Channel FET module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 781W and a maximum drain to source voltage of 500V. The module has an input capacitance of 14nF and a maximum Rds on of 39mΩ. It is RoHS compliant and can be mounted to a chassis using screws.
Microsemi APTM50DUM35TG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 99A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 93ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 14nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 781W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DUM35TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.