The APTM50DUM38TG is a 2 N-Channel FET with a maximum drain to source voltage of 500V and continuous drain current of 90A. It has a maximum power dissipation of 694W and an on-resistance of 45mR. The device is packaged in bulk and is RoHS compliant. It operates over a temperature range of -40°C to 150°C.
Microsemi APTM50DUM38TG technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 500V |
| FET Type | 2 N-Channel |
| Input Capacitance | 11.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 694W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DUM38TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.