Microsemi APTM50H14FT3G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 11.5mm |
| Length | 73.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Mount | Screw |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| Width | 40.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50H14FT3G to view detailed technical specifications.
No datasheet is available for this part.