The APTM60A23FT1G is a 2 N-Channel FET with a maximum drain to source voltage of 600V and a continuous drain current of 20A. It has a maximum power dissipation of 208W and an input capacitance of 5.316nF. The device is packaged in bulk and is not RoHS compliant.
Microsemi APTM60A23FT1G technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| FET Type | 2 N-Channel |
| Input Capacitance | 5.316nF |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 276mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi APTM60A23FT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.