Microsemi ARF446G technical specifications.
| Package/Case | TO-247-3 |
| Drain to Source Breakdown Voltage | 900V |
| Frequency | 40.68MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Output Power | 140W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 250V |
| Voltage Rating | 900V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF446G to view detailed technical specifications.
No datasheet is available for this part.