Microsemi ARF463AG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 4ns |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Frequency | 100 MHz |
| Output Power | 100W |
| Package Quantity | 1 |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Turn-Off Delay Time | 12.8ns |
| Turn-On Delay Time | 5.1ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF463AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
