
The ARF463BG is a single-element N-Channel Power MOSFET from Microsemi, packaged in the TO-247 case and suitable for through-hole mounting. It features a maximum continuous drain current of 9A and a maximum frequency of 100MHz. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 180W. The ARF463BG is lead-free and compliant with relevant specifications.
Microsemi ARF463BG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 9A |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF463BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
