Microsemi ARF463BP1G technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 9A |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 100W |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 180W |
| Power Gain | 15dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF463BP1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
