Microsemi ARF466AG technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 1kV |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF466AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
