
The ARF466BG is a single-element power MOSFET from Microsemi, packaged in the TO-264 case and designed for through-hole mounting. It can handle a maximum continuous drain current of 13A and operates within a temperature range of -55°C to 150°C. The device is not radiation hardened and is compliant with RoHS regulations.
Microsemi ARF466BG technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 13A |
| Max Frequency | 45MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF466BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
