Microsemi ARF521 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 10A |
| Frequency | 81MHz |
| Gain | 15dB |
| Max Frequency | 150MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Number of Elements | 1 |
| Output Power | 150W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 125V |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.