Microsemi AX1000-FG676M technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 418 |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Series | Act 1 |
| Weight | 0.01411oz |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AX1000-FG676M to view detailed technical specifications.
No datasheet is available for this part.