Microsemi AX1000-LG624M technical specifications.
| Package/Case | LGA |
| Max Frequency | 350MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 418 |
| Number of Logic Elements/Cells | 12096 |
| Package Quantity | 1 |
| RAM Size | 165888b |
| Series | Axcelerator |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AX1000-LG624M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.