Microsemi AX2000-2FG896 technical specifications.
| Package/Case | FBGA |
| Frequency | 870MHz |
| Height | 1.73mm |
| Length | 31mm |
| Max Frequency | 870MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 2000000 |
| Number of I/Os | 586 |
| Number of Logic Blocks (LABs) | 21504 |
| Number of Logic Elements/Cells | 21504 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 27 |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Series | Axcelerator |
| Weight | 0.01411oz |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AX2000-2FG896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.