The AX250-FGG256 is a Field-Programmable Gate Array (FPGA) from Microsemi, featuring 250,000 logic elements and 138 I/Os. It operates at a maximum frequency of 649MHz and a supply voltage of 1.5V. The device is packaged in a 17mm x 17mm FBGA with a height of 1.2mm. It is designed for surface mount applications and is RoHS compliant. The AX250-FGG256 is rated for operation between 0°C and 70°C.
Microsemi AX250-FGG256 technical specifications.
| Package/Case | FBGA |
| Frequency | 649MHz |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 138 |
| Number of Logic Blocks (LABs) | 2816 |
| Number of Logic Elements/Cells | 2816 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Propagation Delay | 0.99ns |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | Act 2 |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX250-FGG256 to view detailed technical specifications.
No datasheet is available for this part.