Microsemi AX500-1FG676 technical specifications.
| Package/Case | FBGA |
| Frequency | 763MHz |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 500000 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 5376 |
| Number of Logic Elements/Cells | 5376 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Propagation Delay | 0.85ns |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | Axcelerator |
| Weight | 0.01411oz |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AX500-1FG676 to view detailed technical specifications.
No datasheet is available for this part.