The Axcelerator FPGA operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 1.425V and 1.575V. It features a propagation delay of 0.85ns and a turn-on delay time of 0.85ns. The device is available in a 40-unit tray package with a weight of 0.01411oz and measures 27mm in length and width. The Axcelerator is not radiation hardened and is compliant with RoHS regulations.
Microsemi AX500-1FGG676M technical specifications.
| Package/Case | FBGA |
| Frequency | 763MHz |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 500000 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 5376 |
| Number of Logic Elements/Cells | 5376 |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | Axcelerator |
| Speed Grade | 1 |
| Turn-On Delay Time | 0.85ns |
| Weight | 0.01411oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX500-1FGG676M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.