Microsemi AX500-2FGG484I technical specifications.
| Package/Case | FBGA |
| Frequency | 870MHz |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 870MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 500000 |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 8064 |
| Number of Logic Elements/Cells | 5376 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | Axcelerator |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX500-2FGG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.