
Microsemi AX500-PQG208I technical specifications.
| Package/Case | PQFP |
| Frequency | 649MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 500000 |
| Number of I/Os | 115 |
| Number of Logic Blocks (LABs) | 5376 |
| Number of Logic Elements/Cells | 5376 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Propagation Delay | 0.99ns |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | Axcelerator |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX500-PQG208I to view detailed technical specifications.
No datasheet is available for this part.
