The BFY90 is a NPN transistor packaged in a TO-72-4 case for through hole mounting. It has a collector emitter breakdown voltage of 15V and a maximum collector current of 50mA. The device can dissipate a maximum power of 200mW. The BFY90 is not RoHS compliant.
Microsemi BFY90 technical specifications.
| Package/Case | TO-72-4 |
| Collector Emitter Breakdown Voltage | 15V |
| Gain | 20dB |
| Max Collector Current | 50mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 1.3GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi BFY90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.