This DPDT relay features a 12V coil with a maximum current rating of 80mA and a resistance of 150 ohms. The relay can handle a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 208V AC or 28V DC. It is designed for flanged mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi BR247-150C2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR247-150C2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.