This DPDT relay features a 6V coil with a current rating of 157.89mA and a resistance of 38 ohms. It can handle a maximum current of 10A and operates within a temperature range of -70°C to 125°C. The relay is rated for a maximum voltage of 208V AC and 28V DC. It is packaged in bulk and has a J-Hook termination with a DPDT throw configuration.
Microsemi BR247D-38B2-6V-001L technical specifications.
| Coil Current | 157.89mA |
| Coil Resistance | 38R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR247D-38B2-6V-001L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.