The BR250D-320B2-28V relay from Microsemi features a 25A current rating and operates within a temperature range of -70°C to 125°C. The device has a 320R coil resistance and is designed for use with a 28V DC voltage. It is available in a flanged mount configuration and is packaged in bulk.
Microsemi BR250D-320B2-28V technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR250D-320B2-28V to view detailed technical specifications.
No datasheet is available for this part.