The BR250D-320B2-28V-0121L relay from Microsemi features a coil voltage of 28V DC and a maximum current rating of 25A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The relay is designed for flanged mount applications and is available in bulk packaging.
Microsemi BR250D-320B2-28V-0121L technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR250D-320B2-28V-0121L to view detailed technical specifications.
No datasheet is available for this part.