This 28V relay has a coil current of 87.5mA and a coil resistance of 320 ohms. It can handle a maximum current of 25A and operates within a temperature range of -70°C to 125°C. The relay is packaged in bulk and has a J-Hook termination. It is not radiation hardened and has a SPDT throw configuration.
Microsemi BR250D-320B2-28V-016 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR250D-320B2-28V-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.