Microsemi BZV55C15 technical specifications.
| Package/Case | DO-213AA |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 14.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi BZV55C15 to view detailed technical specifications.
No datasheet is available for this part.