The BZV55C2V4 is a single-element Zener diode with a nominal Zener voltage of 2.4V and a tolerance of 8%. It is designed to operate over a temperature range of -65°C to 175°C. The diode is packaged in a DO-213AA case and is intended for surface mount applications. The reverse leakage current is limited to 50uA. The part is not RoHS compliant.
Microsemi BZV55C2V4 technical specifications.
| Package/Case | DO-213AA |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 8% |
| Voltage Tolerance | 8% |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi BZV55C2V4 to view detailed technical specifications.
No datasheet is available for this part.